Part Details for MC10EL07DR2 by Motorola Mobility LLC
Overview of MC10EL07DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Part Details for MC10EL07DR2
MC10EL07DR2 CAD Models
MC10EL07DR2 Part Data Attributes:
|
MC10EL07DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10EL07DR2
Motorola Mobility LLC
10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.435 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10EL07DR2
This table gives cross-reference parts and alternative options found for MC10EL07DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL07DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10EL07DT | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | MC10EL07DR2 vs SK10EL07DT |
SY10EL07ZCTR | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | MC10EL07DR2 vs SY10EL07ZCTR |
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | MC10EL07DR2 vs SY10EL07ZC |
SY10EL07ZI | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL07DR2 vs SY10EL07ZI |
MC10EL07DR2G | 5.0 V ECL 2-Input XOR/XNOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL07DR2 vs MC10EL07DR2G |
SY10EL07ZITR | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL07DR2 vs SY10EL07ZITR |
SY10EL07ZCTR | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | MC10EL07DR2 vs SY10EL07ZCTR |
MC10EL07D | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL07DR2 vs MC10EL07D |
SY10EL07ZI | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL07DR2 vs SY10EL07ZI |