Part Details for MC10EL35DR2 by onsemi
Overview of MC10EL35DR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL35DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2976
|
Newark | Mc10El35Dr2, Flip-Flops |Onsemi MC10EL35DR2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
MC10EL35DR2
|
Avnet Americas | Flip-Flop, MC10EL35, JK, 525 ps, 2.2 GHz, 50 mA, SOIC - Tape and Reel (Alt: MC10EL35DR2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Bristol Electronics | 2081 |
|
RFQ | ||
|
Rochester Electronics | MC10EL35 - J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC10EL35DR2
MC10EL35DR2 CAD Models
MC10EL35DR2 Part Data Attributes
|
MC10EL35DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL35DR2
onsemi
10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 1400000000 Hz | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 0.745 ns | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 1800 MHz |
Alternate Parts for MC10EL35DR2
This table gives cross-reference parts and alternative options found for MC10EL35DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL35DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL35LZG-TR | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35LZG-TR |
SY10EL35ZCTR | J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35ZCTR |
SY10EL35LZC | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35LZC |
SY10EL35ZI | J-K Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35ZI |
SY10EL35LZG | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35LZG |
SY10EL35LZGTR | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35LZGTR |
SY10EL35LZC-TR | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35LZC-TR |
SY100EL35ZITR | J-K Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL35DR2 vs SY100EL35ZITR |
SY10EL35LZI | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EL35DR2 vs SY10EL35LZI |
MC10EL35D | 10EL SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10EL35DR2 vs MC10EL35D |