Part Details for MC10ELT20DG by onsemi
Overview of MC10ELT20DG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10ELT20DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2028
|
Newark | Ic, Sm, Logic, Ecl, Translator, No. Of Inputs:1, Output Current:50Ma, Propagation Delay:820Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC10ELT20DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
88H4693
|
Newark | Ttl To Differential Pecl Translator, Soic-8, No. Of Inputs:1Inputs, Output Current:50Ma, Propagation Delay:820Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC10ELT20DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.0900 | Buy Now |
DISTI #
2156-MC10ELT20DG-OS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
1882 In Stock |
|
$2.5400 | Buy Now |
DISTI #
MC10ELT20DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
9 In Stock |
|
$4.4800 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, 1 FUNC, COMPLEMENTARY OUTPUT, ECL, PDSO8 | 782 |
|
$2.4525 / $4.9050 | Buy Now |
|
Rochester Electronics | MC10ELT20 - TTL/CMOS to PECL Translator, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1098 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC10ELT20DG
|
TME | IC: digital, logic level voltage translator, Ch: 1, SMD, SO8, tube Min Qty: 1 | 0 |
|
$2.3200 / $3.0900 | RFQ |
Part Details for MC10ELT20DG
MC10ELT20DG CAD Models
MC10ELT20DG Part Data Attributes:
|
MC10ELT20DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT20DG
onsemi
Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 1.25 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT20DG
This table gives cross-reference parts and alternative options found for MC10ELT20DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT20DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT20DG vs MC10ELT20D |
MC100ELT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT20DG vs MC100ELT20DR2 |