Part Details for MC10EP01DR2G by onsemi
Overview of MC10EP01DR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC10EP01DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC GATE OR/NOR ECL 4INPUT 8-SOIC | 31000 |
|
RFQ |
Part Details for MC10EP01DR2G
MC10EP01DR2G CAD Models
MC10EP01DR2G Part Data Attributes:
|
MC10EP01DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP01DR2G
onsemi
3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10EP01DR2G
This table gives cross-reference parts and alternative options found for MC10EP01DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP01DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP01VZGTR | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP01DR2G vs SY10EP01VZGTR |
MC10EP01DG | 3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EP01DR2G vs MC10EP01DG |
MC10EP01D | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP01DR2G vs MC10EP01D |
MC10EP01DR2 | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP01DR2G vs MC10EP01DR2 |
SY10EP01VZG | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | MC10EP01DR2G vs SY10EP01VZG |
SY10EP01VZI | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP01DR2G vs SY10EP01VZI |
MC100EP01DG | ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EP01DR2G vs MC100EP01DG |
SY10EP01VZITR | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP01DR2G vs SY10EP01VZITR |
SY10EP01VZCTR | SY10EP01VZCTR | Microchip Technology Inc | MC10EP01DR2G vs SY10EP01VZCTR |
MC100EP01DR2 | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | MC10EP01DR2G vs MC100EP01DR2 |