Part Details for MC10EP16DT by onsemi
Overview of MC10EP16DT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MC10EP16DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3050
|
Newark | Mc10Ep16Dt, Motor Drivers/Controllers |Onsemi MC10EP16DT Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.9300 | Buy Now |
DISTI #
2156-MC10EP16DT-ON-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8TSSOP Min Qty: 155 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
18611 In Stock |
|
$1.9400 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, TSSOP | 141 |
|
$1.6283 / $3.7575 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18611 |
|
$1.6700 / $1.9700 | Buy Now |
|
Chip1Cloud | 3.3V / 5V ECL Differential Receiver/Driver | 7640 |
|
RFQ |
Part Details for MC10EP16DT
MC10EP16DT CAD Models
MC10EP16DT Part Data Attributes
|
MC10EP16DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP16DT
onsemi
LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.28 ns | |
Width | 3 mm |
Alternate Parts for MC10EP16DT
This table gives cross-reference parts and alternative options found for MC10EP16DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP16DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP16DTG | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP16DT vs MC10EP16DTG |
MC10EP16DTR2 | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP16DT vs MC10EP16DTR2 |
MC10EP16DTR2G | Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EP16DT vs MC10EP16DTR2G |