Part Details for MC10EP51DR2G by onsemi
Overview of MC10EP51DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP51DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0132
|
Newark | Ic,flip-Flop,single,d Type,ecl10,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10EP51DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7500 | Buy Now |
DISTI #
488-MC10EP51DR2GCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$5.0395 / $9.6000 | Buy Now |
DISTI #
MC10EP51DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EP51DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
863-MC10EP51DR2G
|
Mouser Electronics | Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
|
Rochester Electronics | MC10EP51 - D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 46345 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
MC10EP51DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EP51DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
MC10EP51DR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EP51DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
MC10EP51DR2G
|
Avnet Silica | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R (Alt: MC10EP51DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10EP51DR2G
|
EBV Elektronik | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R (Alt: MC10EP51DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609482
|
Farnell | FLIP-FLOPS RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$5.1825 | Buy Now |
Part Details for MC10EP51DR2G
MC10EP51DR2G CAD Models
MC10EP51DR2G Part Data Attributes
|
MC10EP51DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP51DR2G
onsemi
3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC10EP51DR2G
This table gives cross-reference parts and alternative options found for MC10EP51DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP51DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP51VZGTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2G vs SY10EP51VZGTR |
SY10EP51VZC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2G vs SY10EP51VZC |
SY10EP51VZITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2G vs SY10EP51VZITR |
SY10EP51VZG | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2G vs SY10EP51VZG |
SY10EP51VZG-TR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2G vs SY10EP51VZG-TR |
SY10EP51VZGTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2G vs SY10EP51VZGTR |
SY10EP51VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2G vs SY10EP51VZI |
SY10EP51VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2G vs SY10EP51VZI |
SY10EP51VZC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2G vs SY10EP51VZC |
SY10EP51VZG | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2G vs SY10EP51VZG |