-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0133
|
Newark | Ic, flip-Flop, single, d Type, ecl10,tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC10EP51DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.7100 | Buy Now |
DISTI #
MC10EP51DTGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1618 In Stock |
|
$4.9896 / $6.7500 | Buy Now |
DISTI #
MC10EP51DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EP51DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
MC10EP51DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EP51DTG) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10600 Partner Stock |
|
$3.7076 / $4.4252 | Buy Now |
DISTI #
863-MC10EP51DTG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk RoHS: Compliant | 99 |
|
$4.9800 / $6.7000 | Buy Now |
DISTI #
V79:2366_25542015
|
Arrow Electronics | Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 85 |
|
$4.7060 / $6.3230 | Buy Now |
|
Future Electronics | BBG ECL FLIP FLOP RESET, TSSOP 8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$5.1200 / $5.2000 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 109050 |
|
$4.9500 / $5.8200 | Buy Now |
DISTI #
MC10EP51DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EP51DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.3489 / $5.9875 | Buy Now |
DISTI #
MC10EP51DTG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Rail - Rail/Tube (Alt: MC10EP51DTG) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10600 Partner Stock |
|
$3.7076 / $4.4252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EP51DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP51DTG
onsemi
3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC10EP51DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP51DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP51VKCTR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 X 3 MM, MSOP-8 | Micrel Inc | MC10EP51DTG vs SY10EP51VKCTR |
SY10EP51VKITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | MC10EP51DTG vs SY10EP51VKITR |
SY10EP51VKGTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC10EP51DTG vs SY10EP51VKGTR |
MC10EP51DTR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP51DTG vs MC10EP51DTR2 |
SY10EP51VKG-TR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EP51DTG vs SY10EP51VKG-TR |
SY10EP51VKI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 X 3 MM, MSOP-8 | Micrel Inc | MC10EP51DTG vs SY10EP51VKI |
SY10EP51VKGTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 | Micrel Inc | MC10EP51DTG vs SY10EP51VKGTR |
SY10EP51VKCTR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | MC10EP51DTG vs SY10EP51VKCTR |
MC10EP51DT | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP51DTG vs MC10EP51DT |