There are no models available for this part yet.
Overview of MC10H115P by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10H115P by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3322
|
Newark | Mc10H115P, Logic |Onsemi MC10H115P RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4800 | Buy Now | |
DISTI #
MC10H115P
|
Avnet Americas | Quad Receiver 16-Pin PDIP Rail - Rail/Tube (Alt: MC10H115P) RoHS: Not Compliant Min Qty: 338 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1395 Partner Stock |
|
$0.9190 / $1.0968 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.5000 / $2.4000 | Buy Now | ||
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 40 |
|
$1.2000 / $3.2000 | Buy Now | ||
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 16 |
|
$5.0000 / $7.5000 | Buy Now | ||
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 8 |
|
$2.8000 / $4.2000 | Buy Now | ||
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 927 |
|
$0.9187 / $1.0800 | Buy Now |
CAD Models for MC10H115P by onsemi
Part Data Attributes for MC10H115P by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Differential Output
|
NO
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1.3 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
4.44 mm
|
Supply Current-Max
|
29 mA
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MC10H115P
This table gives cross-reference parts and alternative options found for MC10H115P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H115L | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H115P vs MC10H115L |
MC10H115PG | Quad Line Receiver, PDIP-16, 25-TUBE | onsemi | MC10H115P vs MC10H115PG |
Related Parts for MC10H115P
-
MB96F336USAPMC-GSE2Microcontrollers
-
MC10H115LLine Driver or Receivers
-
AD9500BPOther Analog ICs
-
MC34VR500V5ESSwitching Regulator or Controllers
-
MC33171DGOperational Amplifiers
-
DG449DS-T1-E3Multiplexers or Switches
-
TPS2159IDGNLinear Regulator ICs
-
AK4120VFOther Consumer ICs
-
MBR30100CTRectifier Diodes