Part Details for MC10H116M by Rochester Electronics LLC
Overview of MC10H116M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H116M
MC10H116M CAD Models
MC10H116M Part Data Attributes
|
MC10H116M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H116M
Rochester Electronics LLC
TRIPLE LINE RECEIVER, PDSO16, EIAJ, SO-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.05 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.275 mm |
Alternate Parts for MC10H116M
This table gives cross-reference parts and alternative options found for MC10H116M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116MELG | TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, EIAJ, SO-16 | Rochester Electronics LLC | MC10H116M vs MC10H116MELG |
MC10H116MEL | TRIPLE LINE RECEIVER, PDSO16 | Motorola Mobility LLC | MC10H116M vs MC10H116MEL |
MC10H116MG | TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC10H116M vs MC10H116MG |
MC10H116MG | TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, EIAJ, SO-16 | Rochester Electronics LLC | MC10H116M vs MC10H116MG |
MC10H116M | TRIPLE LINE RECEIVER, PDSO16 | Motorola Mobility LLC | MC10H116M vs MC10H116M |
MC10H116MEL | TRIPLE LINE RECEIVER, PDSO16, EIAJ, SO-16 | onsemi | MC10H116M vs MC10H116MEL |