Part Details for MC10H124L by Motorola Mobility LLC
Overview of MC10H124L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H124L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.4600 / $8.4000 | Buy Now |
Part Details for MC10H124L
MC10H124L CAD Models
MC10H124L Part Data Attributes
|
MC10H124L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H124L
Motorola Mobility LLC
QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 2.95 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H124L
This table gives cross-reference parts and alternative options found for MC10H124L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H124L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10124P | TTL to ECL Translator, 4 Func, Complementary Output, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10H124L vs MC10124P |
10524/BEAJC | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H124L vs 10524/BEAJC |
5962-8756001EX | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Micross Components | MC10H124L vs 5962-8756001EX |
5962-8756001EA | IC,TTL-TO-ECL TRANSLATOR,ECL/TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10H124L vs 5962-8756001EA |
5962-8756001EX | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H124L vs 5962-8756001EX |
MC10H124P | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H124L vs MC10H124P |
MC10H124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H124L vs MC10H124L |
5962-8756001EA | TTL to ECL Translator, 4 Func, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC10H124L vs 5962-8756001EA |
MC10124L | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H124L vs MC10124L |
MC10124L | TTL to ECL Translator, 4 Func, Complementary Output, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10H124L vs MC10124L |