There are no models available for this part yet.
Overview of MC10H135MG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10H135MG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3371
|
Newark | Mc10H135Mg, Flip-Flops |Onsemi MC10H135MG RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $10.1100 | Buy Now | |
DISTI #
MC10H135MG
|
Avnet Americas | - Rail/Tube (Alt: MC10H135MG) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5684 Partner Stock |
|
$4.7244 / $5.6388 | Buy Now | |
Rochester Electronics | Jbar-Kbar Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5684 |
|
$4.7300 / $5.5600 | Buy Now |
CAD Models for MC10H135MG by onsemi
Part Data Attributes for MC10H135MG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, EIAJ, SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
10H
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Logic IC Type
|
JBAR-KBAR FLIP-FLOP
|
Max Frequency@Nom-Sup
|
250000000 Hz
|
Number of Bits
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
75 mA
|
Propagation Delay (tpd)
|
2.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.05 mm
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
5.275 mm
|
Alternate Parts for MC10H135MG
This table gives cross-reference parts and alternative options found for MC10H135MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H135MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10H576/BFAJC | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | MC10H135MG vs 10H576/BFAJC |
5962-8751201FX | D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | MC10H135MG vs 5962-8751201FX |
5962-87561012X | 10H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | MC10H135MG vs 5962-87561012X |
10H535/BFAJC | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | MC10H135MG vs 10H535/BFAJC |
5962-8750501FX | Jbar-Kbar Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | MC10H135MG vs 5962-8750501FX |
5962-87505012X | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | MC10H135MG vs 5962-87505012X |
MC10H130FN | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LLC-20 | onsemi | MC10H135MG vs MC10H130FN |
5962-87505012A | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | MC10H135MG vs 5962-87505012A |
5962-8756301FX | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | MC10H135MG vs 5962-8756301FX |
10H531/BFAJC | 10H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | MC10H135MG vs 10H531/BFAJC |