There are no models available for this part yet.
Overview of MC10H188FNR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10H188FNR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3468
|
Newark | Mc10H188Fnr2G, Gates/Inverters |Onsemi MC10H188FNR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $9.1000 | Buy Now | |
DISTI #
MC10H188FNR2G
|
Avnet Americas | - Tape and Reel (Alt: MC10H188FNR2G) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7842 Partner Stock |
|
$6.8944 / $8.2288 | Buy Now | |
Bristol Electronics | 160 |
|
RFQ | ||||
Rochester Electronics | Buffer, 10H Series, 6-Func, 1-Input, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7842 |
|
$6.8900 / $8.1100 | Buy Now |
CAD Models for MC10H188FNR2G by onsemi
Part Data Attributes for MC10H188FNR2G by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QLCC
|
Package Description
|
LEAD FREE, PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Control Type
|
ENABLE HIGH
|
Family
|
10H
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.965 mm
|
Logic IC Type
|
BUFFER
|
Number of Bits
|
6
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
46 mA
|
Prop. Delay@Nom-Sup
|
2.2 ns
|
Propagation Delay (tpd)
|
1.9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
-5.46 V
|
Supply Voltage-Min (Vsup)
|
-4.94 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.965 mm
|
Alternate Parts for MC10H188FNR2G
This table gives cross-reference parts and alternative options found for MC10H188FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H188FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H188FNG | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H188FNR2G vs MC10H188FNG |
MC10H188FNR2 | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H188FNR2G vs MC10H188FNR2 |