Part Details for MC10H188MELG by onsemi
Overview of MC10H188MELG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H188MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3471
|
Newark | Mc10H188Melg, Gates/Inverters |Onsemi MC10H188MELG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $9.1000 | Buy Now |
DISTI #
MC10H188MELG
|
Avnet Americas | - Tape and Reel (Alt: MC10H188MELG) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12125 Partner Stock |
|
$6.8944 / $8.2288 | Buy Now |
|
Quest Components | 9754 |
|
$2.8200 / $5.6400 | Buy Now | |
|
Rochester Electronics | Buffer, 10H Series, 6-Func, 1-Input, ECL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12125 |
|
$6.8900 / $8.1100 | Buy Now |
Part Details for MC10H188MELG
MC10H188MELG CAD Models
MC10H188MELG Part Data Attributes
|
MC10H188MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H188MELG
onsemi
10H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | 10H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | BUFFER | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 2.2 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC10H188MELG
This table gives cross-reference parts and alternative options found for MC10H188MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H188MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H188M | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, SO-16 | onsemi | MC10H188MELG vs MC10H188M |
MC10H188MEL | 10H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, EIAJ, SO-16 | onsemi | MC10H188MELG vs MC10H188MEL |