Part Details for MC11605A6W-SPR-V2 by Midas Displays
Overview of MC11605A6W-SPR-V2 by Midas Displays
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC11605A6W-SPR-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9895
|
Newark | Display, Alphanumeric, 16X1, Nobacklight, Character Count X Line:16 X 1, Display Appearance:-, Logic Voltage:5V, Interface Type:-, Font Set:English, Japanese, Display Mode:Reflective, Character Size:6.56Mm, Lcd Display Type:Stn, Rohs Compliant: Yes |Midas Displays MC11605A6W-SPR-V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$7.0400 / $11.8900 | Buy Now |
DISTI #
2674220
|
element14 Asia-Pacific | DISPLAY, ALPHANUMERIC, 16X1, NOBACKLIGHT RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$8.0415 / $14.6350 | Buy Now |
DISTI #
2674220
|
Farnell | DISPLAY, ALPHANUMERIC, 16X1, NOBACKLIGHT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.1964 / $9.8332 | Buy Now |
Part Details for MC11605A6W-SPR-V2
MC11605A6W-SPR-V2 CAD Models
MC11605A6W-SPR-V2 Part Data Attributes
|
MC11605A6W-SPR-V2
Midas Displays
Buy Now
Datasheet
|
Compare Parts:
MC11605A6W-SPR-V2
Midas Displays
5 X 8 Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIDAS COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Display Format | 16 X 1 | |
Display Height | 6.56 mm | |
Fluid Type | STN | |
Interface | PARALLEL | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 4.7 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 14 mm | |
Viewing Area Length | 65 mm |