Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 3 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3
MC12011P
No
Obsolete
DIP,
unknown
8542.39.00.01
Motorola Semiconductor Products
8.48
+5V TTL OPERATION ALSO; ON-CHIP ECL TO TTL TRANSLATOR
ECL
R-PDIP-T16
e0
19.175 mm
PRESCALER
1
1
16
85 °C
-30 °C
OPEN-EMITTER
COMPLEMENTARY
PLASTIC/EPOXY
DIP
RECTANGULAR
IN-LINE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12026AD Logic | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SOP-8 | Freescale Semiconductor | MC12011P vs MC12026AD |
MC12026ADR2G Logic | 1.1 GHz Dual Modulus Prescaler, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC12011P vs MC12026ADR2G |
12509/BEAJC Logic | IC,PRESCALER,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC12011P vs 12509/BEAJC |
MC12026BDR2 Logic | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12011P vs MC12026BDR2 |
MC12026ADR1 Logic | Prescaler, 1-Func, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12011P vs MC12026ADR1 |
MC12026BD Logic | Prescaler | NXP Semiconductors | MC12011P vs MC12026BD |
MC12009P Logic | IC,PRESCALER,DIP,16PIN,PLASTIC | Freescale Semiconductor | MC12011P vs MC12009P |
MC12026ADR2 Logic | Prescaler, ECL Series, 1-Func, ECL, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12011P vs MC12026ADR2 |
MC12009D Logic | Prescaler, MC12 Series, 1-Func, ECL, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC12011P vs MC12009D |
MC12013DR2 Logic | Prescaler, MC12 Series, 1-Func, ECL, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC12011P vs MC12013DR2 |