Part Details for MC13109FB by Motorola Mobility LLC
Overview of MC13109FB by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Entertainment and Gaming
Robotics and Drones
Part Details for MC13109FB
MC13109FB CAD Models
MC13109FB Part Data Attributes
|
MC13109FB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13109FB
Motorola Mobility LLC
TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP52,.52SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC13109FB
This table gives cross-reference parts and alternative options found for MC13109FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13109FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13111AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Freescale Semiconductor | MC13109FB vs MC13111AFB |
MC13110AFBR2 | RF and Baseband Circuit, PQFP52, PLASTIC, QFP-52 | Motorola Semiconductor Products | MC13109FB vs MC13110AFBR2 |
MC13109AFB | IC,CORDLESS PHONE CIRCUIT,QFP,52PIN,PLASTIC | Freescale Semiconductor | MC13109FB vs MC13109AFB |
MC13110AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Freescale Semiconductor | MC13109FB vs MC13110AFB |
MC13109AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | MC13109FB vs MC13109AFB |
TB31261AF | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-52, Cordless Telephone IC | Toshiba America Electronic Components | MC13109FB vs TB31261AF |
MC13111FBR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | MC13109FB vs MC13111FBR2 |
MC13110FB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC13109FB vs MC13110FB |
TK10661QCTR | Cordless Telephone Scrambler/Descrambler, PQFP52, QFP-52 | TOKO Inc | MC13109FB vs TK10661QCTR |
MC13111AFB | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP52, PLASTIC, QFP-52 | Motorola Mobility LLC | MC13109FB vs MC13111AFB |