Part Details for MC13212 by NXP Semiconductors
Results Overview of MC13212 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC13212 Information
MC13212 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC13212
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Flip Electronics | Stock, ship today | 2600 |
|
RFQ |
US Tariff Estimator: MC13212 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC13212
MC13212 Part Data Attributes
|
|
MC13212
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC13212
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PBGA71
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | 9 X 9 MM, 1 MM HEIGHT, LGA-71 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | NXP | |
| JESD-30 Code | S-PBGA-N71 | |
| JESD-609 Code | e4 | |
| Length | 9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 71 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VFLGA | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max | 3.4 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 mm | |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
MC13212 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC13212 is -40°C to +85°C, but it can operate up to +105°C with reduced performance and reliability.
-
To configure the MC13212 for optimal power consumption, use the lowest possible clock frequency, disable unnecessary peripherals, and use the power-saving modes (e.g., sleep, hibernate) when the device is not in use.
-
The maximum transmit power of the MC13212 is +20 dBm (100 mW) for the 2.4 GHz frequency band, but it can be adjusted to comply with regional regulations and specific application requirements.
-
Yes, the MC13212 can be used with an external antenna, but it requires a matching network to ensure impedance matching and optimal performance. The datasheet provides guidelines for designing the matching network.
-
The MC13212 supports frequency hopping through its built-in frequency synthesizer and hopping engine. The hopping sequence and frequency range can be programmed using the device's registers and APIs.