-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6800
|
Newark | 4000 Cmos, Smd, 4013, Soic14, 15V, Logic Family/Base Number:Mc14013, Flip-Flop Type:D, Propagation Delay:150Ns, Frequency:14Mhz, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Outputrohs Compliant: Yes |Onsemi MC14013BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4708 |
|
$0.2770 / $0.7110 | Buy Now |
DISTI #
45J1018
|
Newark | D-Type Flip Flop, 150Ns, Soic-14, Logic Family/Base Number:Mc14013, Flip-Flop Type:D, Propagation Delay:150Ns, Frequency:14Mhz, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MC14013BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$0.2440 / $0.3100 | Buy Now |
DISTI #
MC14013BDGOS-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1865 In Stock |
|
$0.2465 / $1.0900 | Buy Now |
DISTI #
MC14013BDG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail - Rail/Tube (Alt: MC14013BDG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1385 |
|
$0.2233 / $0.2425 | Buy Now |
DISTI #
45J1018
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC Rail - Bulk (Alt: 45J1018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 630 Partner Stock |
|
$0.3570 / $0.6830 | Buy Now |
DISTI #
863-MC14013BDG
|
Mouser Electronics | Flip Flops 3-18V CMOS Dual D-Type RoHS: Compliant | 7266 |
|
$0.2460 / $0.6400 | Buy Now |
|
Future Electronics | MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 5085Tube |
|
$0.2100 / $0.2550 | Buy Now |
|
Future Electronics | MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4235 Package Multiple: 55 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2200 / $0.2600 | Buy Now |
|
Future Electronics | MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4235 Package Multiple: 55 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Onlinecomponents.com | MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14 |
2365 In Stock |
|
$0.2091 / $0.2584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14013BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14013BDG
onsemi
Dual D Flip-Flop, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 7 MHz |
This table gives cross-reference parts and alternative options found for MC14013BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14013BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BTT,118 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | MC14013BDG vs HEF4013BTT,118 |
HEF4013BT,652 | HEF4013B - Dual D-type flip-flop@en-us SOIC 14-Pin | Nexperia | MC14013BDG vs HEF4013BT,652 |
HEC4013BT,118 | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC14013BDG vs HEC4013BT,118 |
MC14013BDTR2G | Dual D Flip-Flop, TSSOP-14, 2500-REEL | onsemi | MC14013BDG vs MC14013BDTR2G |
MC14013BDR2G | Dual D Flip-Flop, SOIC-14 NB, 2500-REEL | onsemi | MC14013BDG vs MC14013BDR2G |
HEF4013BTT,112 | HEF4013B - Dual D-type flip-flop@en-us TSSOP 14-Pin | Nexperia | MC14013BDG vs HEF4013BTT,112 |