-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8743
|
Newark | D-Type Flip Flop Dual, 150Ns Soic-14, Logic Family/Base Number:Mc14013, Flip-Flop Type:D, Propagation Delay:150Ns, Frequency:14Mhz, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC14013BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.3440 / $0.7020 | Buy Now |
DISTI #
45J1019
|
Newark | D-Type Flip Flop Dual, 150Ns Soic-14, Full Reel, Logic Family/Base Number:Mc14013, Flip-Flop Type:D, Propagation Delay:150Ns, Frequency:14Mhz, Output Current:8.8Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC14013BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
MC14013BDR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37606 In Stock |
|
$0.1886 / $0.6600 | Buy Now |
DISTI #
MC14013BDR2G
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel (Alt: MC14013BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
84K8743
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Ammo Pack | 995 Partner Stock |
|
$0.3540 / $0.5770 | Buy Now |
DISTI #
863-MC14013BDR2G
|
Mouser Electronics | Flip Flops 3-18V CMOS Dual D-Type RoHS: Compliant | 50757 |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
70339942
|
RS | MC14013BDR2G Dual D Type Flip Flop IC, TTL, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14013BDR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5800 | RFQ |
|
Future Electronics | MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14013BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14013BDR2G
onsemi
Dual D Flip-Flop, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 7 MHz |
This table gives cross-reference parts and alternative options found for MC14013BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14013BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14013BDR2 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14013BDR2G vs MC14013BDR2 |
MC14013BDR2 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC14013BDR2G vs MC14013BDR2 |
MC14013BD | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | MC14013BDR2G vs MC14013BD |
MC14013BDR2 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | Rochester Electronics LLC | MC14013BDR2G vs MC14013BDR2 |
MC14013BDG | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC14013BDR2G vs MC14013BDG |