Part Details for MC14018BCLS by Rochester Electronics LLC
Overview of MC14018BCLS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14018BCLS
MC14018BCLS CAD Models
MC14018BCLS Part Data Attributes
|
MC14018BCLS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14018BCLS
Rochester Electronics LLC
Ring Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | RING COUNTER |
Alternate Parts for MC14018BCLS
This table gives cross-reference parts and alternative options found for MC14018BCLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14018BCLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14018BCPD | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, PDIP16 | Motorola Semiconductor Products | MC14018BCLS vs MC14018BCPD |
MC14018BALS | Ring Counter, | Rochester Electronics LLC | MC14018BCLS vs MC14018BALS |
MC14018BALDS | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 5-Bit, Up Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14018BCLS vs MC14018BALDS |
MC14018BCLD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14018BCLS vs MC14018BCLD |
MC14018BAL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14018BCLS vs MC14018BAL |
MC14018BCPS | Ring Counter, | Rochester Electronics LLC | MC14018BCLS vs MC14018BCPS |
MC14018BCL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14018BCLS vs MC14018BCL |
MC14018BCPG | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 5-BIT UP RING COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC14018BCLS vs MC14018BCPG |