-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 3-Input NOR Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0559
|
Newark | Nor Gate, Tri, 3 I/P, Nsoic-14, Logic Family/Base Number:Mc14025, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC14025BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 501 |
|
$0.3420 / $0.6720 | Buy Now |
DISTI #
45J1038
|
Newark | Ic, logic Gate,3 3-Input Nor, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC14025BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
MC14025BDR2GOSCT-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7422 In Stock |
|
$0.1783 / $0.6200 | Buy Now |
DISTI #
MC14025BDR2G
|
Avnet Americas | NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC14025BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1751 / $0.2090 | Buy Now |
DISTI #
863-MC14025BDR2G
|
Mouser Electronics | Logic Gates 3-18V Triple 3-Input NOR RoHS: Compliant | 7468 |
|
$0.2020 / $0.6200 | Buy Now |
|
Future Electronics | MC14025B Series 3 to 18 Vdc Triple 3-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 2500Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Future Electronics | MC14025B Series 3 to 18 Vdc Triple 3-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Future Electronics | MC14025B Series 3 to 18 Vdc Triple 3-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Rochester Electronics | MC14025B - B-Suffix Series CMOS Gates RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3461 |
|
RFQ | |
DISTI #
MC14025BDR2G
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, SMD, SO14, 3÷18VDC, -55÷125°C Min Qty: 1 | 2480 |
|
$0.2310 / $0.5960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14025BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14025BDR2G
onsemi
Triple 3-Input NOR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14025BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14025BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14025BDG | Triple 3-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC14025BDR2G vs MC14025BDG |
CD4025BCM | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | MC14025BDR2G vs CD4025BCM |
HEF4025BT | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | MC14025BDR2G vs HEF4025BT |
MC14025UBDR2 | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC14025BDR2G vs MC14025UBDR2 |
CD4025BMG4 | CMOS Triple 3-Input NOR Gate 14-SOIC -55 to 125 | Texas Instruments | MC14025BDR2G vs CD4025BMG4 |
TC4025BFN(ELP) | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC14025BDR2G vs TC4025BFN(ELP) |
TC4025BFN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC14025BDR2G vs TC4025BFN |
CD4025BM96 | 3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | MC14025BDR2G vs CD4025BM96 |
MC14025BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC14025BDR2G vs MC14025BD |
MC14025UBDR2 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14025BDR2G vs MC14025UBDR2 |