Signal Circuits
MC14046BDWG
onsemi
Description: Phase Locked Loop, SO-16 WB, 47-TUBE

Overview of MC14046BDWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MC14046BDWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45J1054
Newark Phase Lock Loop, 1.9Mhz, W16-Soic, Pll Type:Frequency Synthesis, Frequency:1.9Mhz, No. Of Pins:16Pins, Pll Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Onsemi MC14046BDWG RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 141 $1.1500
  • 517 $0.8870
  • 1,034 $0.7840
  • 2,538 $0.6190
  • 10,011 $0.5480
$0.5480 / $1.1500 Buy Now
DISTI # 2156-MC14046BDWG-OS-ND
DigiKey IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 3411
In Stock
  • 529 $0.5700
$0.5700 Buy Now
DISTI # MC14046BDWGOS-ND
DigiKey IC PHASE LOCK LOOP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.9800
  • 10 $1.2630
  • 25 $1.0740
  • 100 $0.8605
  • 250 $0.7563
  • 500 $0.6926
  • 1,000 $0.6397
  • 2,500 $0.5831
  • 5,000 $0.5486
$0.5486 / $1.9800 Buy Now
DISTI # MC14046BDWG
Avnet Americas PLL Single 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14046BDWG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3411 Partner Stock
  • 1 $0.5738
  • 10 $0.5581
  • 30 $0.5423
  • 50 $0.5266
  • 100 $0.5109
  • 250 $0.4952
  • 500 $0.4795
$0.4795 / $0.5738 Buy Now
DISTI # MC14046BDWG
Avnet Americas PLL Single 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14046BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 47 $0.3691
  • 50 $0.3591
  • 100 $0.3492
  • 240 $0.3392
  • 470 $0.3292
  • 2,400 $0.3192
  • 4,700 $0.3093
$0.3093 / $0.3691 Buy Now
DISTI # 863-MC14046BDWG
Mouser Electronics Phase Locked Loops - PLL LOG CMOS PLL RoHS: Compliant 2979
  • 1 $0.5000
  • 10 $0.4920
  • 94 $0.4910
$0.4910 / $0.5000 Buy Now
DISTI # 70466258
RS MC14046BDWG, LOG CMOS PHASE LOCK LOOP | ON Semiconductor MC14046BDWG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.6600
  • 200 $0.6000
  • 1,000 $0.5700
  • 2,000 $0.5400
$0.5400 / $0.6600 RFQ
Future Electronics MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1592 Package Multiple: 4000 Lead time: 9 Weeks Container: Tube 1592
Tube
  • 4,000 $0.4450
  • 8,000 $0.4350
  • 12,000 $0.4250
$0.4250 / $0.4450 Buy Now
Future Electronics MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1786 Package Multiple: 47 Lead time: 9 Weeks Container: Tube 0
Tube
  • 1 $0.5150
  • 125 $0.4950
  • 400 $0.4800
  • 1,500 $0.4600
  • 5,000 $0.4250
$0.4250 / $0.5150 Buy Now
Onlinecomponents.com Phase Locked Loop 0
  • 47 $0.5962
  • 282 $0.5456
  • 1,034 $0.5374
  • 2,538 $0.5094
  • 5,029 $0.5017
  • 7,520 $0.4898
  • 10,011 $0.4824
  • 15,040 $0.4752
$0.4752 / $0.5962 Buy Now
DISTI # 81426663
Verical Phase Locked Loop RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2240 Americas - 493
  • 22 $0.4374
  • 94 $0.4330
$0.4330 / $0.4374 Buy Now
Bristol Electronics   279
RFQ
Quest Components PHASE LOCKED LOOP, 0.5 MHz, PDSO16 224
  • 1 $0.9000
  • 29 $0.5400
  • 112 $0.4500
$0.4500 / $0.9000 Buy Now
Quest Components PHASE LOCKED LOOP, 0.5 MHz, PDSO16 223
  • 1 $1.8000
  • 57 $0.9000
  • 223 $0.7200
$0.7200 / $1.8000 Buy Now
Rochester Electronics Phase Locked Loop, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 3411
  • 1 $0.5731
  • 25 $0.5616
  • 100 $0.5387
  • 500 $0.5158
  • 1,000 $0.4871
$0.4871 / $0.5731 Buy Now
ComSIT USA PHASE LOCKED LOOP Phase Locked Loop, CMOS, PDSO16 RoHS: Compliant Stock EU - 103
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # MC14046BDWG
Avnet Silica PLL Single 16-Pin SOIC W Rail (Alt: MC14046BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901881665
Chip1Stop Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant 493
  • 10 $0.4374
  • 94 $0.4330
$0.4330 / $0.4374 Buy Now
DISTI # C1S541900366363
Chip1Stop Phase Locked Loop RoHS: Compliant Container: Tube 453
  • 1 $0.5030
  • 10 $0.5020
  • 50 $0.5010
$0.5010 / $0.5030 Buy Now
DISTI # C1S541901229892
Chip1Stop Phase Locked Loop RoHS: Compliant Container: Bulk 1
  • 5 $0.3250
$0.3250 Buy Now
DISTI # MC14046BDWG
EBV Elektronik PLL Single 16-Pin SOIC W Rail (Alt: MC14046BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 1410
RFQ

CAD Models for MC14046BDWG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14046BDWG by onsemi

MC14046BDWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SO-16 WB
Pin Count
16
Manufacturer Package Code
751G-03
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MC14046BDWG
    onsemi
    Phase Locked Loop, SO-16 WB, 47-TUBE
    VS

Alternate Parts for MC14046BDWG

This table gives cross-reference parts and alternative options found for MC14046BDWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BDWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14046BDW PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BDW
MC14046BDWR2 PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BDWR2
Part Number Description Manufacturer Compare
MC14046BDWR2 PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BDWR2
MC14046BFG PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BFG
MC14046BFR1 PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BFR1
MC14046BFL2 PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BFL2
MC14046BFR2 PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BFR2
MC14046BFL1 Phase Locked Loop, PDSO16, EIAJ, PLASTIC, SOIC-16 Rochester Electronics LLC MC14046BDWG vs MC14046BFL1
MC14046BDW PHASE LOCKED LOOP, 0.5MHz, PDSO16, PLASTIC, SOIC-16 onsemi MC14046BDWG vs MC14046BDW

Related Parts for MC14046BDWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14046BDWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14046BDWG by onsemi

Select Manufacturer
Which Manufacturer of MC14046BDWG would you like to use for your alert(s)?
  • Please alert me when MC14046BDWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14046BDWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14046BDWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14046BDWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14046BDWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14046BDWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: