Part Details for MC14046BFEL by onsemi
Overview of MC14046BFEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC14046BFEL
MC14046BFEL CAD Models
MC14046BFEL Part Data Attributes
|
MC14046BFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14046BFEL
onsemi
PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC14046BFEL
This table gives cross-reference parts and alternative options found for MC14046BFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14046BFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BFL1 | PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFEL vs MC14046BFL1 |
MC14046BFL2 | PHASE LOCKED LOOP, 1.9MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFEL vs MC14046BFL2 |
MC14046BFELG | Phase Locked Loop, SOEIAJ-16, 2000-REEL | onsemi | MC14046BFEL vs MC14046BFELG |
MC14046BFR1 | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFEL vs MC14046BFR1 |
MC14046BFL1 | Phase Locked Loop, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14046BFEL vs MC14046BFL1 |
MC14046BFR2 | PHASE LOCKED LOOP, 0.5MHz, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14046BFEL vs MC14046BFR2 |