Logic
MC14049UBDTEL
Description: 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16

Overview of MC14049UBDTEL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

Price & Stock for MC14049UBDTEL by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4244
Newark Mc14049Ubdtel, Motor Driver Ic |Onsemi MC14049UBDTEL RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1130
  • 10,000 $0.1040
  • 25,000 $0.1020
$0.1020 / $0.1130 Buy Now
DISTI # MC14049UBDTEL
Avnet Americas LOG CMOS INVERTER HEX - Rail/Tube (Alt: MC14049UBDTEL) RoHS: Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3264 Partner Stock
  • 3,206 $0.1154
  • 3,300 $0.1123
  • 6,500 $0.1092
  • 17,000 $0.1061
  • 33,000 $0.1030
  • 170,000 $0.0998
  • 330,000 $0.0967
$0.0967 / $0.1154 Buy Now
Rochester Electronics Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3264
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now

CAD Models for MC14049UBDTEL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14049UBDTEL by onsemi

MC14049UBDTEL
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0026 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC14049UBDTEL
    onsemi
    4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16
    VS

Alternate Parts for MC14049UBDTEL

This table gives cross-reference parts and alternative options found for MC14049UBDTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14049UBDTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14049UBDTR2G Hex Inverter, TSSOP-16, 2500-REEL onsemi MC14049UBDTEL vs MC14049UBDTR2G
MC14049UBDTR2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi MC14049UBDTEL vs MC14049UBDTR2
MC14049UBDTELG 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi MC14049UBDTEL vs MC14049UBDTELG
Part Number Description Manufacturer Compare
MC14049UBDTR2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 onsemi MC14049UBDTEL vs MC14049UBDTR2
MC14049UBDTR2G Hex Inverter, TSSOP-16, 2500-REEL onsemi MC14049UBDTEL vs MC14049UBDTR2G

Related Parts for MC14049UBDTEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14049UBDTEL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14049UBDTEL by onsemi

Select Manufacturer
Which Manufacturer of MC14049UBDTEL would you like to use for your alert(s)?
  • Please alert me when MC14049UBDTEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14049UBDTEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14049UBDTEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14049UBDTEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14049UBDTEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14049UBDTEL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: