Part Details for MC14050BCLDS by Motorola Mobility LLC
Overview of MC14050BCLDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Medical Imaging
Communication and Networking
Automotive
Part Details for MC14050BCLDS
MC14050BCLDS CAD Models
MC14050BCLDS Part Data Attributes
|
MC14050BCLDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14050BCLDS
Motorola Mobility LLC
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, 620-09
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14050BCLDS
This table gives cross-reference parts and alternative options found for MC14050BCLDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14050BCLDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14050BCPD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14050BCLDS vs MC14050BCPD |
MC14050BAL | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14050BCLDS vs MC14050BAL |
MC14050BALDS | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14050BCLDS vs MC14050BALDS |
MC14050BCL | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14050BCLDS vs MC14050BCL |
MC14050BALDS | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14050BCLDS vs MC14050BALDS |
MC14050BCPDS | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | MC14050BCLDS vs MC14050BCPDS |
MC14050BCLD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14050BCLDS vs MC14050BCLD |