Part Details for MC14068BAL by Motorola Mobility LLC
Overview of MC14068BAL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MC14068BAL
MC14068BAL CAD Models
MC14068BAL Part Data Attributes
|
MC14068BAL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14068BAL
Motorola Mobility LLC
4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14068BAL
This table gives cross-reference parts and alternative options found for MC14068BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14068BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BF3A | CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125 | Texas Instruments | MC14068BAL vs CD4068BF3A |
CD4068BDMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BAL vs CD4068BDMSH |
CD4068BD/883 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MC14068BAL vs CD4068BD/883 |
CD4068BF | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BAL vs CD4068BF |
HD14068BP | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC14068BAL vs HD14068BP |
CD4068BD | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BAL vs CD4068BD |
CD4068BFMSR | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BAL vs CD4068BFMSR |
CD4068BFX | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BAL vs CD4068BFX |
MC14068BALD | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14068BAL vs MC14068BALD |
5962R9661002VCC | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC14068BAL vs 5962R9661002VCC |