Part Details for MC14069BAL by Motorola Semiconductor Products
Overview of MC14069BAL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14069BAL
MC14069BAL CAD Models
MC14069BAL Part Data Attributes
|
MC14069BAL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14069BAL
Motorola Semiconductor Products
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC14069BAL
This table gives cross-reference parts and alternative options found for MC14069BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14069BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14049UBDG | Hex Inverter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14069BAL vs NLV14049UBDG |
MM74HC4049N_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC14069BAL vs MM74HC4049N_NL |
CD4009UBPWG4 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC14069BAL vs CD4009UBPWG4 |
MC14049UBFELG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14069BAL vs MC14049UBFELG |
GD74HC05D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | LG Semicon Co Ltd | MC14069BAL vs GD74HC05D |
HCF4049UBF | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14069BAL vs HCF4049UBF |
NLVHCT366ADTR2G | Hex buffer/line driver, 3-state, inverting, TTL, 2500-REEL, Automotive Qualified | onsemi | MC14069BAL vs NLVHCT366ADTR2G |
UCD4049BL-P16-R | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MC14069BAL vs UCD4049BL-P16-R |
MM74C906MX_NL | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC14069BAL vs MM74C906MX_NL |
NLV14049UBDR2G | Hex Inverter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14069BAL vs NLV14049UBDR2G |