Part Details for MC14071BCPG by onsemi
Results Overview of MC14071BCPG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14071BCPG Information
MC14071BCPG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14071BCPG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70099653
|
RS | CMOS LOGIC, QUAD 2-INPUT OR GATE, PDIP-14, PB-FREE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.4800 | RFQ |
|
|
Bristol Electronics | 246 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 22 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 14P TUBE | 6 |
|
$0.5000 / $0.7700 | Buy Now |
|
|
Vyrian | Logic ICs | 293 |
|
RFQ |
US Tariff Estimator: MC14071BCPG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14071BCPG
MC14071BCPG Part Data Attributes
|
|
MC14071BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14071BCPG
onsemi
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 18.86 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 300 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.69 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.62 Mm |
Alternate Parts for MC14071BCPG
This table gives cross-reference parts and alternative options found for MC14071BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14071BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4071BE | Texas Instruments | $0.3049 | 4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | MC14071BCPG vs CD4071BE |
| HCF4071BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | MC14071BCPG vs HCF4071BEY |
MC14071BCPG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14071BCPG is 3.0V to 18V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
-
The maximum frequency of operation for the MC14071BCPG is 10MHz, but it can be limited by the specific application and layout.
-
To handle thermal considerations, ensure good heat dissipation by providing adequate airflow, using a heat sink if necessary, and keeping the device away from heat sources.
-
The MC14071BCPG has internal ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and handling to prevent damage.