-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6854
|
Newark | 4000 Cmos, Smd, 4071, Soic14, 15V, Logic Family/Base Number:Mc14071, Logic Type:Or, Output Current:8.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC14071BDG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1401 |
|
$0.2800 / $0.5360 | Buy Now |
DISTI #
MC14071BDGOS-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3080 In Stock |
|
$0.2553 / $1.1200 | Buy Now |
DISTI #
MC14071BDG
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14071BDG) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6680 Partner Stock |
|
$0.2225 / $0.2655 | Buy Now |
DISTI #
MC14071BDG
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14071BDG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1411 / $0.1684 | Buy Now |
DISTI #
863-MC14071BDG
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input OR RoHS: Compliant | 1167 |
|
$0.2240 / $0.5700 | Buy Now |
DISTI #
70466269
|
RS | MC14071BDG, Quad 2-Input OR Logic Gate, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14071BDG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5000 | RFQ |
|
Future Electronics | MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 2935Tube |
|
$0.1360 / $0.1640 | Buy Now |
|
Future Electronics | MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 392Tube |
|
$0.1360 / $0.1620 | Buy Now |
|
Future Electronics | MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 51Tube |
|
$0.1320 / $0.1560 | Buy Now |
|
Future Electronics | MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4235 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.1360 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14071BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14071BDG
onsemi
Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14071BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14071BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BFR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14071BDG vs MC14071BFR2 |
MC14071BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | MC14071BDG vs MC14071BFEL |
HEF4071BT,652 | HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | MC14071BDG vs HEF4071BT,652 |
MC14071BFL1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14071BDG vs MC14071BFL1 |
MC14071BFELG | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC14071BDG vs MC14071BFELG |