Part Details for MC143120B1DW by Motorola Semiconductor Products
Overview of MC143120B1DW by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC143120B1DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 32 Pin, SOP | 15 |
|
$13.8000 / $18.4000 | Buy Now |
Part Details for MC143120B1DW
MC143120B1DW CAD Models
MC143120B1DW Part Data Attributes
|
MC143120B1DW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC143120B1DW
Motorola Semiconductor Products
LAN Controller, 1 Channel(s), 0.15625MBps, MOS, PDSO32, SOG-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP32,.56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 512 X 8 EEPROM | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | SYNC, HDLC; SYNC, SDLC; ADCCP | |
Data Encoding/Decoding Method | BIPH-SPACE(FM0) | |
Data Transfer Rate-Max | 0.15625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 11 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.92 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for MC143120B1DW
This table gives cross-reference parts and alternative options found for MC143120B1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC143120B1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC143120B1DWR2 | LAN Controller, 1 Channel(s), 0.15625MBps, MOS, PDSO32, SOG-32 | Motorola Semiconductor Products | MC143120B1DW vs MC143120B1DWR2 |