Part Details for MC1436G by Motorola Semiconductor Products
Overview of MC1436G by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1436G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 14000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8 | 1 |
|
$34.8440 | Buy Now |
|
Quest Components | OP-AMP, 14000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8 | 1 |
|
$32.5000 | Buy Now |
Part Details for MC1436G
MC1436G CAD Models
MC1436G Part Data Attributes
|
MC1436G
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1436G
Motorola Semiconductor Products
Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -34 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 34 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for MC1436G
This table gives cross-reference parts and alternative options found for MC1436G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1436G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1436T | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, METAL, CAN, 8 PIN | Linfinity Microelectronics | MC1436G vs SG1436T |
MC1436G | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL, CAN-8 | Motorola Mobility LLC | MC1436G vs MC1436G |