Part Details for MC1436P1 by Motorola Mobility LLC
Overview of MC1436P1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1436P1
MC1436P1 CAD Models
MC1436P1 Part Data Attributes
|
MC1436P1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC1436P1
Motorola Mobility LLC
OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -34 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 34 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for MC1436P1
This table gives cross-reference parts and alternative options found for MC1436P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1436P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7800304PX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Linfinity Microelectronics | MC1436P1 vs 7800304PX |
MC1436CP1 | OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | MC1436P1 vs MC1436CP1 |
7800302PA | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | MC1436P1 vs 7800302PA |
SG1536Y11628 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Microchip Technology Inc | MC1436P1 vs SG1536Y11628 |
7800304PX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MC1436P1 vs 7800304PX |
7800302PX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | MC1436P1 vs 7800302PX |
MC1436P1 | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | MC1436P1 vs MC1436P1 |