-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4873
|
Newark | Led Display/Lamp Driver, Sog-20, Full Reel, Topology:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Output Voltage Max:5.4V, Output Current Max:17.5Ma, Switching Frequency Typ:4Mhz, Ic Mounting:Surface Mount, No. Of Pins:20Pins Rohs Compliant: Yes |Nxp MC14489BDWER2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3600 / $4.5800 | Buy Now |
DISTI #
49AC3997
|
Newark | Led Driver, Smd, 4Mhz, Soic-20, Topology:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Output Voltage Max:5.4V, Output Current Max:17.5Ma, Switching Frequency Typ:4Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Soic, Msl:- Rohs Compliant: Yes |Nxp MC14489BDWER2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.4200 | Buy Now |
DISTI #
MC14489BDWER2CT-ND
|
DigiKey | IC DRVR 7 SEGMENT 20SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13709 In Stock |
|
$4.8117 / $8.8100 | Buy Now |
DISTI #
MC14489BDWER2
|
Avnet Americas | LED DRVR 40Segment 5V 20-Pin SOIC W T/R - Tape and Reel (Alt: MC14489BDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 68 Weeks, 4 Days Container: Reel | 0 |
|
$4.4709 / $5.1306 | Buy Now |
DISTI #
841-MC14489BDWER2
|
Mouser Electronics | LED Display Drivers 5 CHANNEL LED DRIVER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.3500 | Buy Now |
DISTI #
MC14489BDWER2
|
Avnet Americas | LED DRVR 40Segment 5V 20-Pin SOIC W T/R - Tape and Reel (Alt: MC14489BDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 68 Weeks, 4 Days Container: Reel | 0 |
|
$4.4709 / $5.1306 | Buy Now |
DISTI #
MC14489BDWER2
|
Avnet Americas | LED DRVR 40Segment 5V 20-Pin SOIC W T/R - Tape and Reel (Alt: MC14489BDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 68 Weeks, 4 Days Container: Reel | 0 |
|
$4.4709 / $5.1306 | Buy Now |
DISTI #
MC14489BDWER2
|
Avnet Silica | LED DRVR 40Segment 5V 20-Pin SOIC W T/R (Alt: MC14489BDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC14489BDWER2
|
EBV Elektronik | LED DRVR 40Segment 5V 20-Pin SOIC W T/R (Alt: MC14489BDWER2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14489BDWER2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC14489BDWER2
NXP Semiconductors
LED DISPLAY DRIVER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOG-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 68 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14489BDWER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14489BDWER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14489BDWE | LED DISPLAY DRIVER, PDSO20 | NXP Semiconductors | MC14489BDWER2 vs MC14489BDWE |