Part Details for MC145026D by Freescale Semiconductor
Overview of MC145026D by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Automotive
Price & Stock for MC145026D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 441 |
|
RFQ |
Part Details for MC145026D
MC145026D CAD Models
MC145026D Part Data Attributes
|
MC145026D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145026D
Freescale Semiconductor
INFRARED, TRANSMITTER IC, PDSO16, SOG-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOG-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 3.9 mm |
Alternate Parts for MC145026D
This table gives cross-reference parts and alternative options found for MC145026D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145026D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC145026D vs M3006LAB1 |
UT912E-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | MC145026D vs UT912E-S16-R |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | MC145026D vs UAA3201 |
M145028B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | MC145026D vs M145028B1 |
MC145028DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | MC145026D vs MC145028DW |
UT912EL-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | MC145026D vs UT912EL-S16-R |
NTE1758 | Transmitter IC, Infrared, CMOS, PDIP16, DIP-16 | NTE Electronics Inc | MC145026D vs NTE1758 |
MC145027DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | MC145026D vs MC145027DW |
KS9802 | Transmitter IC, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | MC145026D vs KS9802 |
TC9149P | IC RECEIVER IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Remote Control IC | Toshiba America Electronic Components | MC145026D vs TC9149P |