There are no models available for this part yet.
Overview of MC145028DW by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC145028DW by Motorola Mobility LLC
Part Data Attributes for MC145028DW by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
RECEIVER IC
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC145028DW
This table gives cross-reference parts and alternative options found for MC145028DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145028DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | MC145028DW vs M145027B1 |
KS9802 | Transmitter IC, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | MC145028DW vs KS9802 |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | MC145028DW vs SL486NADP |
NTE1759 | Receiver IC, PMOS, PDIP16, DIP-16 | NTE Electronics Inc | MC145028DW vs NTE1759 |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | MC145028DW vs TEA5500TD |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC145028DW vs MC145028P |
UT912E-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | MC145028DW vs UT912E-S16-R |
PCA8521FP | IC INFRARED, TRANSMITTER IC, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Remote Control IC | NXP Semiconductors | MC145028DW vs PCA8521FP |
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC145028DW vs M3006LAB1 |
M145028D | RF, RECEIVER IC, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | STMicroelectronics | MC145028DW vs M145028D |