MC145028P
Description: Receiver IC

Overview of MC145028P by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC145028P by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC145028P by NXP Semiconductors

MC145028P
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
RECEIVER IC
JESD-30 Code
R-PDIP-T16
Length
19.175 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
4.44 mm
Supply Current-Max
1.2 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmission Media
INFRARED; RF; ULTRA SOUND
Width
7.62 mm
Want to compare parts?
  1. MC145028P
    NXP Semiconductors
    Receiver IC
    VS

Related Parts for MC145028P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC145028P by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC145028P by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC145028P would you like to use for your alert(s)?
  • Please alert me when MC145028P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC145028P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC145028P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC145028P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC145028P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC145028P by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: