Part Details for MC14504BDTG by onsemi
Results Overview of MC14504BDTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14504BDTG Information
MC14504BDTG by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC14504BDTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6571
|
Newark | Level Shifter, Hex, Non Inverting, Tssop, No. Of Inputs:1, Output Current:8.8Ma, Propagation Delay:340Ns, No. Of Pins:16Pins, Logic Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Onsemi MC14504BDTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$0.2750 / $0.6500 | Buy Now |
|
DISTI #
MC14504BDTG
|
Avnet Americas | - Rail/Tube (Alt: MC14504BDTG) COO: Czechia RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 13066192 Factory Stock |
|
$0.1733 / $0.1878 | Buy Now |
|
DISTI #
70466282
|
RS | MC14504BDTG, LOG CMOS TRNSLATR HEX Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
|
Rochester Electronics | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 43050 |
|
$0.2214 / $0.3571 | Buy Now |
|
DISTI #
MC14504BDTG
|
TME | IC: digital, level shifter, Ch: 6, CMOS, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.2600 / $0.5600 | RFQ |
|
DISTI #
MC14504BDTG
|
Avnet Asia | (Alt: MC14504BDTG) RoHS: Compliant Min Qty: 3936 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MC14504BDTG
|
Avnet Silica | (Alt: MC14504BDTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | VoltageLevelShifterCMOS/TTLtoCMOS6UnidirectionalAutomotive16-PinTSSOPTube | 115100 |
|
RFQ | |
|
DISTI #
MC14504BDTG
|
EBV Elektronik | (Alt: MC14504BDTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 1 6 TSSOP-16 Translators Level Shifters RoHS | 59 |
|
$0.4749 / $0.4995 | Buy Now |
US Tariff Estimator: MC14504BDTG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14504BDTG
MC14504BDTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC14504BDTG Part Data Attributes
|
|
MC14504BDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BDTG
onsemi
Hex Level Shifter, TSSOP-16, 96-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 948F-01 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 11 Weeks | |
| Date Of Intro | 1994-01-01 | |
| Delay-Max | 550 Ns | |
| Input Characteristics | Standard | |
| Interface IC Type | Ttl/Cmos To Cmos Translator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MC14504BDTG
This table gives cross-reference parts and alternative options found for MC14504BDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4504BPWR | Texas Instruments | $0.2592 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | MC14504BDTG vs CD4504BPWR |
| MC14504BDTR2G | onsemi | $0.3939 | Hex Level Shifter, TSSOP-16, 2500-REEL | MC14504BDTG vs MC14504BDTR2G |
| CD4504BPW | Texas Instruments | $1.3019 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | MC14504BDTG vs CD4504BPW |
| MC14504BDTR2 | onsemi | Check for Price | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | MC14504BDTG vs MC14504BDTR2 |
| CD4504BPWRE4 | Texas Instruments | Check for Price | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | MC14504BDTG vs CD4504BPWRE4 |
| CD4504BPWE4 | Texas Instruments | Check for Price | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | MC14504BDTG vs CD4504BPWE4 |
MC14504BDTG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14504BDTG is 2.0V to 6.0V.
-
To properly power down the MC14504BDTG, ensure that the VCC pin is connected to a stable voltage source, and the SHUTDOWN pin is pulled high to disable the device.
-
The maximum frequency of operation for the MC14504BDTG is 2.5 MHz.
-
To handle thermal considerations, ensure the device is mounted on a suitable heat sink, and the ambient temperature is within the recommended operating range of -40°C to 125°C.
-
For optimal performance, keep the input and output traces short and away from noise sources, and use a solid ground plane to minimize electromagnetic interference (EMI).