Part Details for MC14511BCPDS by Motorola Mobility LLC
Overview of MC14511BCPDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14511BCPDS
MC14511BCPDS CAD Models
MC14511BCPDS Part Data Attributes
|
MC14511BCPDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14511BCPDS
Motorola Mobility LLC
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14511BCPDS
This table gives cross-reference parts and alternative options found for MC14511BCPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BCPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC4511BF | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14511BCPDS vs HCC4511BF |
MC14511BALD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14511BCPDS vs MC14511BALD |
CD4511BD3 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC14511BCPDS vs CD4511BD3 |
HCF4511BEY | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC14511BCPDS vs HCF4511BEY |
CD4511BD3 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Rochester Electronics LLC | MC14511BCPDS vs CD4511BD3 |
MC14511BCLDS | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14511BCPDS vs MC14511BCLDS |
SCL4511BE | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | R & E International Inc | MC14511BCPDS vs SCL4511BE |
MC14511BALDS | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14511BCPDS vs MC14511BALDS |
MC14511BCL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14511BCPDS vs MC14511BCL |
5962R9666601VEC | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14511BCPDS vs 5962R9666601VEC |