Part Details for MC14511BDR2G by onsemi
Results Overview of MC14511BDR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14511BDR2G Information
MC14511BDR2G by onsemi is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14511BDR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AC9829
|
Newark | Latch/Decoder/Driver, Bcd-7 Seg, Soic-16, Logic Family/Base Number:-, Logic Type:Bcd To 7 Segment Decoder/Driver/Latch, No. Of Outputs:7Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Onsemi MC14511BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1082 |
|
$0.4080 / $0.6700 | Buy Now |
|
DISTI #
34R4156
|
Newark | Log Cmos Dsply Dcode Drvr |Onsemi MC14511BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3780 / $0.4700 | Buy Now |
|
DISTI #
MC14511BDR2G
|
Avnet Americas | - Tape and Reel (Alt: MC14511BDR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1412 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 970 |
|
$0.1890 / $0.6750 | Buy Now |
|
|
Rochester Electronics | Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 727 |
|
$0.4403 / $0.7102 | Buy Now |
|
DISTI #
MC14511BDR2G
|
IBS Electronics | MC14511B SERIES 18 V 10 UA BCD-TO-SEVEN SEGMENT LATCH/DECODER/DRIVER - SOIC-16 Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.3080 / $0.3150 | Buy Now |
|
DISTI #
MC14511BDR2G
|
Avnet Silica | (Alt: MC14511BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MC14511BDR2G
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1385 |
|
$0.2390 / $0.5680 | Buy Now |
|
DISTI #
MC14511BDR2G
|
EBV Elektronik | (Alt: MC14511BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MC14511BDR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14511BDR2G
MC14511BDR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC14511BDR2G Part Data Attributes
|
|
MC14511BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14511BDR2G
onsemi
BCD-to-7-Segment Latch/Decoder/Driver, SOIC 16 LEAD, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC 16 LEAD | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751B-05 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Cmos | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 1440 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MC14511BDR2G
This table gives cross-reference parts and alternative options found for MC14511BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14511BDG | onsemi | $0.3797 | BCD-to-7-Segment Latch/Decoder/Driver, SOIC 16 LEAD, 48-TUBE | MC14511BDR2G vs MC14511BDG |
| MC14511BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC14511BDR2G vs MC14511BD |
| MC14511BD | onsemi | Check for Price | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC14511BDR2G vs MC14511BD |
MC14511BDR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14511BDR2G is 2.7V to 5.5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the device within the specified temperature range (-40°C to 125°C) and ensure proper thermal management, such as using a heat sink or thermal pad.
-
The maximum clock frequency supported by the MC14511BDR2G is 2.5 MHz.
-
The POR and BOR features of the MC14511BDR2G can be handled by ensuring that the power supply voltage is stable and within the recommended range, and by using external circuitry to filter out noise and voltage spikes.
-
The internal oscillator of the MC14511BDR2G is used to generate a clock signal for the device, allowing it to operate without the need for an external clock source.