There are no models available for this part yet.
Overview of MC145170D2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for MC145170D2 by Motorola Mobility LLC
Part Data Attributes for MC145170D2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC145170D2
This table gives cross-reference parts and alternative options found for MC145170D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145170D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145170D2R2 | IC,FREQUENCY SYNTHESIZER,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC145170D2 vs MC145170D2R2 |
MC145170D2 | IC,FREQUENCY SYNTHESIZER,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC145170D2 vs MC145170D2 |
MC145170D1 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145170D2 vs MC145170D1 |
MC145170D1R2 | PLL Frequency Synthesizer, CMOS, PDSO16, SOG-16 | Motorola Semiconductor Products | MC145170D2 vs MC145170D1R2 |
MC145170D1 | PLL FREQUENCY SYNTHESIZER, 185MHz, PDSO16, SOG-16 | Motorola Mobility LLC | MC145170D2 vs MC145170D1 |
Related Parts for MC145170D2
-
MC145170D2R2PLL or Frequency Synthesis Circuits
-
PIC16F628-20I/SOMicrocontrollers
-
LM2673SX-ADJSwitching Regulator or Controllers
-
MC33171DOperational Amplifiers
-
MC14551BFELGMultiplexers or Switches
-
AM2D-2405SH30ZOther Analog ICs
-
MC33275DT-3.3Linear Regulator ICs
-
MAX5515ETC+Digital to Analog Converters
-
HMC733LC4BRF/Microwave Amplifiers