-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual BCD Up Counter, SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4607
|
Newark | 4000 Cmos, Smd, 4518, Soic16, 18V, Logic Family/Base Number:Mc14518, Counter Type:Bcd, Clock Frequency:8Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |Onsemi MC14518BDWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5070 / $0.9490 | Buy Now |
DISTI #
1990-MC14518BDWG-ND
|
DigiKey | IC BCD COUNTER DUAL 4BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
910 In Stock |
|
$0.5047 / $1.8900 | Buy Now |
DISTI #
MC14518BDWG
|
Avnet Americas | Counter Dual 4-Bit Decade UP 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14518BDWG) RoHS: Compliant Min Qty: 643 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10469 Partner Stock |
|
$0.4825 / $0.5759 | Buy Now |
DISTI #
MC14518BDWG
|
Avnet Americas | Counter Dual 4-Bit Decade UP 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14518BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.4825 / $0.5759 | Buy Now |
DISTI #
863-MC14518BDWG
|
Mouser Electronics | Counter Shift Registers 3-18V Dual BCD Up RoHS: Compliant | 391 |
|
$0.4860 / $0.9200 | Buy Now |
DISTI #
70466289
|
RS | MC14518BDWG Dual 4-stage BCD Counter, Up Counter, 3 - 18 V, 16-Pin SOIC W | ON Semiconductor MC14518BDWG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2600 | RFQ |
|
Future Electronics | MC14518B Series 3 to 18 Vdc Dual BCD Up Counter - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1645 Package Multiple: 47 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.4750 / $0.5700 | Buy Now |
|
Future Electronics | MC14518B Series 3 to 18 Vdc Dual BCD Up Counter - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1645 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5750 | Buy Now |
|
Onlinecomponents.com | Dual BCD Up Counter | 0 |
|
$0.4705 / $0.5903 | Buy Now |
|
Rochester Electronics | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 729 |
|
$0.4823 / $0.5674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14518BDWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14518BDWG
onsemi
Dual BCD Up Counter, SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.00064 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for MC14518BDWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14518BDWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14518BFR2 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, EIAJ, SOIC-16 | onsemi | MC14518BDWG vs MC14518BFR2 |