Part Details for MC14526BAL by Motorola Mobility LLC
Overview of MC14526BAL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14526BAL
MC14526BAL CAD Models
MC14526BAL Part Data Attributes
|
MC14526BAL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14526BAL
Motorola Mobility LLC
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1.5 MHz |
Alternate Parts for MC14526BAL
This table gives cross-reference parts and alternative options found for MC14526BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14526BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4526BC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16 | R & E International Inc | MC14526BAL vs SCL4526BC |
MC14526BCP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | MC14526BAL vs MC14526BCP |
MC14526BALD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14526BAL vs MC14526BALD |
MC14526BALDS | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14526BAL vs MC14526BALDS |
HEF4526BP | Binary Counter | YAGEO Corporation | MC14526BAL vs HEF4526BP |
MC14526BCPDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14526BAL vs MC14526BCPDS |
MC14526BCLD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14526BAL vs MC14526BCLD |
CD4526BCN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC14526BAL vs CD4526BCN |
HEF4526BP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | MC14526BAL vs HEF4526BP |
MC14526BCLDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | MC14526BAL vs MC14526BCLDS |