Part Details for MC14538BCP by onsemi
Results Overview of MC14538BCP by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14538BCP Information
MC14538BCP by onsemi is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14538BCP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
|
ComSIT USA | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Component Electronics, Inc | DIP 16P | 43 |
|
$5.0000 / $7.6900 | Buy Now |
US Tariff Estimator: MC14538BCP by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14538BCP
MC14538BCP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC14538BCP Part Data Attributes
|
|
MC14538BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14538BCP
onsemi
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | DIP | |
| Package Description | PLASTIC, DIP-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.175 mm | |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | 235 | |
| Propagation Delay (tpd) | 600 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.44 mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Tin/Lead (Sn80Pb20) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 mm |
Alternate Parts for MC14538BCP
This table gives cross-reference parts and alternative options found for MC14538BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4528BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | MC14538BCP vs CD4528BCN |
| MC14528BAL | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 620-09 | MC14538BCP vs MC14528BAL |
| CD14538BDMSH | Harris Semiconductor | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | MC14538BCP vs CD14538BDMSH |
| CD14538BMSD | Harris Semiconductor | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | MC14538BCP vs CD14538BMSD |
| MC14538BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | MC14538BCP vs MC14538BCL |
| MC14528BCP | onsemi | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | MC14538BCP vs MC14528BCP |
| HEF4528BDF | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator | MC14538BCP vs HEF4528BDF |
| CD4528BCJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | MC14538BCP vs CD4528BCJ |
| HEF4528BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | MC14538BCP vs HEF4528BDB |
| MC14538BCP | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | MC14538BCP vs MC14538BCP |
MC14538BCP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14538BCP is 3.0V to 5.5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or thermal pad.
-
The maximum clock frequency supported by the MC14538BCP is 2.5 MHz.
-
The MC14538BCP can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The specific interface protocol will depend on the microcontroller and the application requirements.
-
The power consumption of the MC14538BCP in standby mode is typically less than 1 μA.