Part Details for MC14538BDWR2G by onsemi
Results Overview of MC14538BDWR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14538BDWR2G Information
MC14538BDWR2G by onsemi is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14538BDWR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J1123
|
Newark | Ic, monostable Multivibrator, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14538BDWR2G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6270 | Buy Now |
|
DISTI #
10N9442
|
Newark | Mono Multivibrator, 100Ns, Soic-16, Logic Family/Base Number:Mc14538, Multivibrator Type:Retriggerable Monostable, Output Current:8.8Ma, Supply Voltage Min:3V, Supply Voltage Max:18V, Ic Case/Package:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi MC14538BDWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 | Buy Now |
|
DISTI #
MC14538BDWR2G
|
Avnet Americas | Retriggerable Monostable Multivibrator, MC145 Family, 100ns Delay, 8.8mA Out, 3V to 18V, SOIC-16 - Tape and Reel (Alt: MC14538BDWR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 33000 |
|
$0.2637 | Buy Now |
|
|
Bristol Electronics | 774 |
|
RFQ | ||
|
|
Rochester Electronics | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1282 |
|
$0.3837 / $0.6189 | Buy Now |
|
DISTI #
MC14538BDWR2-ONS-0
|
TME | IC: digital, monostable,multivibrator, Ch: 2, CMOS, SMD, SOIC16 Min Qty: 1000 | 1000 |
|
$0.3813 / $0.4220 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MC14538BDWR2G
|
Avnet Silica | Retriggerable Monostable Multivibrator MC145 Family 100ns Delay 88mA Out 3V to 18V SOIC16 (Alt: MC14538BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
|
Chip Stock | MC14538BSeries3to18VdcDualPrecisionMonostableMultivibrator-SOIC-16W | 25235 |
|
RFQ | |
|
DISTI #
MC14538BDWR2G
|
EBV Elektronik | Retriggerable Monostable Multivibrator MC145 Family 100ns Delay 88mA Out 3V to 18V SOIC16 (Alt: MC14538BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
US Tariff Estimator: MC14538BDWR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14538BDWR2G
MC14538BDWR2G Part Data Attributes
|
|
MC14538BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14538BDWR2G
onsemi
Dual Precision Monostable Multivibrator, SO-16 WB, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SO-16 WB | |
| Package Description | SOP, SOP16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 751G-03 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 mm | |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
| Moisture Sensitivity Level | 3 | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | COMPLEMENTARY | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 600 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for MC14538BDWR2G
This table gives cross-reference parts and alternative options found for MC14538BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14538BDW | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | MC14538BDWR2G vs MC14538BDW |
| MC14538BDWR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | MC14538BDWR2G vs MC14538BDWR2 |
MC14538BDWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14538BDWR2G is 2.7V to 5.5V.
-
To ensure proper power-up and initialization, it is recommended to follow the power-up sequence outlined in the datasheet, which includes applying a stable voltage source, waiting for the internal voltage regulator to stabilize, and then applying the clock signal.
-
The maximum clock frequency supported by the MC14538BDWR2G is 2.5 MHz.
-
The reset pin (RST) should be tied to a pull-up resistor and connected to a reset source, such as a push-button or a reset IC. The reset pin should be asserted low to reset the device.
-
The VDD pin is the power supply pin for the internal voltage regulator, which generates the internal operating voltage for the device.