Part Details for MC145483DWR2 by Freescale Semiconductor
Overview of MC145483DWR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145483DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10128 |
|
$7.1250 / $14.2500 | Buy Now |
Part Details for MC145483DWR2
MC145483DWR2 CAD Models
MC145483DWR2 Part Data Attributes
|
MC145483DWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC145483DWR2
Freescale Semiconductor
MU-LAW, PCM CODEC, PDSO20, SOG-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOG-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC145483DWR2
This table gives cross-reference parts and alternative options found for MC145483DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145483DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145483DW | MU-LAW, PCM CODEC, PDSO20, SOG-20 | Motorola Mobility LLC | MC145483DWR2 vs MC145483DW |
MC145483DW | IC,PCM CODEC,SINGLE,CMOS,SOP,20PIN,PLASTIC | Freescale Semiconductor | MC145483DWR2 vs MC145483DW |
MC145483EGR2 | MU-LAW, PCM CODEC, PDSO20, SOG-20 | Freescale Semiconductor | MC145483DWR2 vs MC145483EGR2 |