Part Details for MC14553BCP by onsemi
Results Overview of MC14553BCP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14553BCP Information
MC14553BCP by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MC14553BCP by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14553BCP
MC14553BCP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC14553BCP Part Data Attributes
|
|
MC14553BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14553BCP
onsemi
4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | DIP | |
| Package Description | PLASTIC, DIP-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | |
| Count Direction | UP | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.175 mm | |
| Load Capacitance (CL) | 50 pF | |
| Load/Preset Input | NO | |
| Logic IC Type | DECADE COUNTER | |
| Mode of Operation | SYNCHRONOUS | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | 235 | |
| Propagation Delay (tpd) | 1800 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.44 mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Trigger Type | NEGATIVE EDGE | |
| Width | 7.62 mm | |
| fmax-Min | 3.5 MHz |
Alternate Parts for MC14553BCP
This table gives cross-reference parts and alternative options found for MC14553BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14553BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC14553BCPDS | Motorola Semiconductor Products | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16, 648-06 | MC14553BCP vs MC14553BCPDS |
| MC14553BCLDS | Motorola Semiconductor Products | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | MC14553BCP vs MC14553BCLDS |
| MC14553BCLD | Motorola Semiconductor Products | Check for Price | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, 620-09 | MC14553BCP vs MC14553BCLD |
MC14553BCP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC14553BCP is 4.5V to 18V, with a typical operating voltage of 12V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage (VIN) is within the recommended range and the output voltage (VOUT) is properly terminated.
-
The maximum output current capability of the MC14553BCP is 100mA. However, it's recommended to limit the output current to 50mA for reliable operation and to prevent overheating.
-
To protect the MC14553BCP from overvoltage and overcurrent conditions, use a voltage regulator with overvoltage protection (OVP) and overcurrent protection (OCP) features. Additionally, consider adding a fuse or a polyfuse in series with the input voltage to prevent damage from excessive current.
-
The thermal resistance of the MC14553BCP package is typically around 125°C/W (junction-to-ambient) and 25°C/W (junction-to-case). Proper heat sinking and thermal management are crucial to ensure reliable operation.