Part Details for MC1455P1 by Rochester Electronics LLC
Overview of MC1455P1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1455P1
MC1455P1 CAD Models
MC1455P1 Part Data Attributes
|
MC1455P1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC1455P1
Rochester Electronics LLC
PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC1455P1
This table gives cross-reference parts and alternative options found for MC1455P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555N | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | Intersil Corporation | MC1455P1 vs NE555N |
ICM7555IJA+ | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MC1455P1 vs ICM7555IJA+ |
ICM7555IPAZ | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | MC1455P1 vs ICM7555IPAZ |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455P1 vs MC1455P1 |
LM555J/883 | IC PULSE; RECTANGULAR, 0.051 MHz, TIMER, CDIP8, CERAMIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455P1 vs LM555J/883 |
LM555CN | 1 Func, BIPolar, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | MC1455P1 vs LM555CN |
ICM7555MJA/HR | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MC1455P1 vs ICM7555MJA/HR |
HA17555-E | HA17555-E | Renesas Electronics Corporation | MC1455P1 vs HA17555-E |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | MC1455P1 vs TA7555P |
LMC555ENG | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455P1 vs LMC555ENG |