Part Details for MC14560BD by Motorola Mobility LLC
Overview of MC14560BD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC14560BD
MC14560BD CAD Models
MC14560BD Part Data Attributes
|
MC14560BD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14560BD
Motorola Mobility LLC
4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD ADDER; WITH INTERNAL RIPPLE CARRY; PERMITS RIPPLE CARRY CASCADING | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 2100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14560BD
This table gives cross-reference parts and alternative options found for MC14560BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14560BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC14560BD vs 74AC521MTC |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | MC14560BD vs 74AC521LCQR |
SNJ54AS885FH-00 | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC28 | Texas Instruments | MC14560BD vs SNJ54AS885FH-00 |
5962H9658401VXA | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | MC14560BD vs 5962H9658401VXA |
CD4532BFMSH | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | Harris Semiconductor | MC14560BD vs CD4532BFMSH |
5962H9658401VEX | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | MC14560BD vs 5962H9658401VEX |
CD4532BPWR | CMOS 8-Bit Priority Encoder 16-TSSOP -55 to 125 | Texas Instruments | MC14560BD vs CD4532BPWR |
SN74LS460JS | Identity Comparator, TTL, CDIP24, | Monolithic Memories (RETIRED) | MC14560BD vs SN74LS460JS |
74F582SC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | MC14560BD vs 74F582SC |
5962R9659901V9A | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS | Harris Semiconductor | MC14560BD vs 5962R9659901V9A |