-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1138
|
Newark | Ic, logic Gate, quad Inverter, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14572UBDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
MC14572UBDR2GOSCT-ND
|
DigiKey | IC GATE HEX NAND/NOR/INV 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1003 In Stock |
|
$0.2151 / $0.6500 | Buy Now |
DISTI #
MC14572UBDR2G
|
Avnet Americas | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC14572UBDR2G) RoHS: Compliant Min Qty: 1453 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3479 Partner Stock |
|
$0.2134 / $0.2547 | Buy Now |
DISTI #
MC14572UBDR2G
|
Avnet Americas | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC T/R - Tape and Reel (Alt: MC14572UBDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1616 | Buy Now |
DISTI #
863-MC14572UBDR2G
|
Mouser Electronics | Logic Gates 3-18V CMOS Hex Gate RoHS: Compliant | 356 |
|
$0.2150 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Hex Gate, 4 Inverters, 1 NOR, 1 NAND | 0 |
|
$0.2100 / $0.2356 | Buy Now |
|
Rochester Electronics | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 708 |
|
$0.2134 / $0.2510 | Buy Now |
DISTI #
MC14572UBDR2G
|
Avnet Asia | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC T/R (Alt: MC14572UBDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1285 / $0.1437 | Buy Now |
DISTI #
MC14572UBDR2G
|
EBV Elektronik | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC T/R (Alt: MC14572UBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14572UBDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14572UBDR2G
onsemi
Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MIXED WITH 2-IN NOR & 2-IN NAND | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14572UBDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14572UBDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4572M013TR | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | MC14572UBDR2G vs HCF4572M013TR |
CD4572UBMTE4 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14572UBDR2G vs CD4572UBMTE4 |
MC14572UBD | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14572UBDR2G vs MC14572UBD |
HCF4572BM1 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, SO-16 | STMicroelectronics | MC14572UBDR2G vs HCF4572BM1 |
MC14572UBDG | Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 48-TUBE | onsemi | MC14572UBDR2G vs MC14572UBDG |
MC14572UBD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14572UBDR2G vs MC14572UBD |