Part Details for MC1458D-T by NXP Semiconductors
Overview of MC1458D-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1458D-T
MC1458D-T CAD Models
MC1458D-T Part Data Attributes
|
MC1458D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC1458D-T
NXP Semiconductors
IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC1458D-T
This table gives cross-reference parts and alternative options found for MC1458D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1458D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC4558L-S08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | MC1458D-T vs MC4558L-S08-T |
MC4558VD | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC1458D-T vs MC4558VD |
MC4558L-S08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | MC1458D-T vs MC4558L-S08-R |
TLE2022BID | DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MC1458D-T vs TLE2022BID |
MC1458PS | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 | Rochester Electronics LLC | MC1458D-T vs MC1458PS |
SA1458D | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Operational Amplifier | NXP Semiconductors | MC1458D-T vs SA1458D |
MC1458D | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Operational Amplifier | NXP Semiconductors | MC1458D-T vs MC1458D |
MC1458L-S08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | MC1458D-T vs MC1458L-S08-R |
MC4558CD | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | MC1458D-T vs MC4558CD |
MC1458G-S08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | MC1458D-T vs MC1458G-S08-R |